
156BPA025M | |
|---|---|
DigiKey Part Number | 156BPA025M-ND |
Manufacturer | |
Manufacturer Product Number | 156BPA025M |
Description | CAP ALUM 15UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 22.105Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22.105Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 73 mA @ 120 Hz | |
Ripple Current @ High Frequency | 114.61 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.630" L (6.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥152.60000 | ¥1,526 |
| 50 | ¥120.88000 | ¥6,044 |
| 100 | ¥111.10000 | ¥11,110 |
| 500 | ¥94.57600 | ¥47,288 |
| 1,000 | ¥89.46400 | ¥89,464 |
| 2,500 | ¥84.06600 | ¥210,165 |
| 5,000 | ¥80.81080 | ¥404,054 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |

