0.068 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150683K630GC

DigiKey Part Number
150683K630GC-ND
Manufacturer
Manufacturer Product Number
150683K630GC
Description
CAP FILM 0.068UF 630VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.354" Dia x 0.807" L (9.00mm x 20.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥456.00000¥456
10¥315.30000¥3,153
50¥259.06000¥12,953
200¥227.37500¥45,475
600¥209.70500¥125,823
1,000¥203.16900¥203,169
2,600¥193.19269¥502,301
5,000¥187.75120¥938,756
Manufacturers Standard Package
Unit Price without JCT:¥456.00000
Unit Price with JCT:¥501.60000