100 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2.231Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TTA035M

DigiKey Part Number
1572-1049-ND
Manufacturer
Manufacturer Product Number
107TTA035M
Description
CAP ALUM 100UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2.231Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.231Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,061
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥249.00000¥249
10¥160.70000¥1,607
50¥123.80000¥6,190
200¥102.42500¥20,485
600¥90.26000¥54,156
1,000¥85.71100¥85,711
2,600¥78.70000¥204,620
5,000¥74.83860¥374,193
Manufacturers Standard Package
Unit Price without JCT:¥249.00000
Unit Price with JCT:¥273.90000