10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 24.868Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKH250M

DigiKey Part Number
1572-1647-ND
Manufacturer
Manufacturer Product Number
106CKH250M
Description
CAP ALUM 10UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 24.868Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
24.868Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
162 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,412
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥84.10000¥841
50¥63.18000¥3,159
100¥56.55000¥5,655
500¥45.14000¥22,570
1,000¥41.53600¥41,536
2,500¥37.69160¥94,229
5,000¥35.34800¥176,740
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000