0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104MPR630K

DigiKey Part Number
104MPR630K-ND
Manufacturer
Manufacturer Product Number
104MPR630K
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,853
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥206.00000¥206
10¥134.00000¥1,340
50¥105.42000¥5,271
200¥89.40500¥17,881
600¥80.47667¥48,286
1,000¥77.17500¥77,175
2,600¥72.13885¥187,561
5,000¥69.39280¥346,964
Manufacturers Standard Package
Unit Price without JCT:¥206.00000
Unit Price with JCT:¥226.60000