
PVC214 | |
|---|---|
DigiKey Part Number | PVC214-ND |
Manufacturer | |
Manufacturer Product Number | PVC214 |
Description | CAP FILM 0.04UF 10% 200VDC RAD |
Customer Reference | |
Detailed Description | 0.04 µF Film Capacitor 140V 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | PVC214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.382" Dia x 0.902" L (9.70mm x 22.90mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

