Image for MPXQP47K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXQP47K

DigiKey Part Number
MPXQP47K-ND
Manufacturer
Manufacturer Product Number
MPXQP47K
Description
CAP FILM 0.47UF 10% 275VAC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MPXQP47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.