2500 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD252JO3F

DigiKey Part Number
338-3031-ND
Manufacturer
Manufacturer Product Number
CD19FD252JO3F
Description
CAP MICA 2500PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2500 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD19FD252JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2500 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.260" W (17.30mm x 6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,703.00000¥1,703
10¥1,296.80000¥12,968
50¥1,134.20000¥56,710
100¥1,083.92000¥108,392
500¥998.71400¥499,357
1,000¥972.31000¥972,310
Manufacturers Standard Package
Unit Price without JCT:¥1,703.00000
Unit Price with JCT:¥1,873.30000