0.1 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P10452LD3

DigiKey Part Number
338-3417-ND
Manufacturer
Manufacturer Product Number
715P10452LD3
Description
CAP FILM 0.1UF 5% 200VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 155V 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P10452LD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
155V
Voltage Rating - DC
200V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.382" Dia x 1.252" L (9.70mm x 31.80mm)
Height - Seated (Max)
0.693" (17.60mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥780.00000¥780
10¥561.30000¥5,613
50¥474.28000¥23,714
100¥447.38000¥44,738
500¥401.83400¥200,917
1,000¥387.72600¥387,726
2,500¥372.82080¥932,052
Manufacturers Standard Package
Unit Price without JCT:¥780.00000
Unit Price with JCT:¥858.00000