381LR151M400J022 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥586.80967
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥433.87700
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥420.74000
Datasheet

Direct


Rubycon
In Stock: 167
Unit Price: ¥863.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥394.88500
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥427.99000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ¥498.13478
Datasheet

Direct


Chemi-Con
In Stock: 177
Unit Price: ¥727.00000
Datasheet

Direct


Chemi-Con
In Stock: 398
Unit Price: ¥765.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥554.94000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥401.61000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥423.08000
Datasheet

Upgrade


Rubycon
In Stock: 174
Unit Price: ¥942.00000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LR151M400J022

DigiKey Part Number
338-2480-ND
Manufacturer
Manufacturer Product Number
381LR151M400J022
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes