

W6282-4PG-P-3DC | |
---|---|
DigiKey Part Number | 468-W6282-4PG-P-3DC-ND |
Manufacturer | |
Manufacturer Product Number | W6282-4PG-P-3DC |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,063.00000 | ¥3,063 |
10 | ¥2,603.40000 | ¥26,034 |
25 | ¥2,440.40000 | ¥61,010 |
50 | ¥2,323.90000 | ¥116,195 |
100 | ¥2,213.05000 | ¥221,305 |
250 | ¥2,074.61600 | ¥518,654 |
500 | ¥1,975.72200 | ¥987,861 |
Unit Price without JCT: | ¥3,063.00000 |
---|---|
Unit Price with JCT: | ¥3,369.30000 |