
98783.6 | |
|---|---|
DigiKey Part Number | 2080-98783.6-ND |
Manufacturer | |
Manufacturer Product Number | 98783.6 |
Description | CABLE FEEDTHROUGH 35.05-38.61MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M56x2 Silver |
Datasheet | Datasheet |
Category | Thread Size M56x2 |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 2.210" (56.1mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Feedthrough | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.380" (35.05mm) | Base Product Number |
Outside Cable Diameter (Max) 1.520" (38.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥23,850.00000 | ¥47,700 |
| Unit Price without JCT: | ¥23,850.00000 |
|---|---|
| Unit Price with JCT: | ¥26,235.00000 |

