
98321.6 | |
|---|---|
DigiKey Part Number | 2080-98321.6-ND |
Manufacturer | |
Manufacturer Product Number | 98321.6 |
Description | CABLE GLAND 2.03-6.1MM 3/8" NPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/8" NPT Silver |
Category | Thread Size 3/8" NPT |
Manufacturer Conta-Clip, Inc. | Thread Length 0.510" (12.95mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.080" (2.03mm) | Base Product Number |
Outside Cable Diameter (Max) 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,843.44000 | ¥92,172 |
| Unit Price without JCT: | ¥1,843.44000 |
|---|---|
| Unit Price with JCT: | ¥2,027.78400 |

