
28557.4 | |
|---|---|
DigiKey Part Number | 2080-28557.4-ND |
Manufacturer | |
Manufacturer Product Number | 28557.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,090.00000 | ¥1,090 |
| 5 | ¥935.20000 | ¥4,676 |
| 10 | ¥880.30000 | ¥8,803 |
| 30 | ¥804.93333 | ¥24,148 |
| 50 | ¥774.20000 | ¥38,710 |
| 100 | ¥736.30000 | ¥73,630 |
| 250 | ¥692.20800 | ¥173,052 |
| 500 | ¥662.85800 | ¥331,429 |
| 1,000 | ¥636.53900 | ¥636,539 |
| Unit Price without JCT: | ¥1,090.00000 |
|---|---|
| Unit Price with JCT: | ¥1,199.00000 |

