
28116.7 | |
|---|---|
DigiKey Part Number | 2080-28116.7-ND |
Manufacturer | |
Manufacturer Product Number | 28116.7 |
Description | WIRE MARKER CBL TIE 4MM X 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polycarbonate (PC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | 0.114" ~ 0.138" (2.90mm ~ 3.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | ¥34.05469 | ¥21,795 |
| Unit Price without JCT: | ¥34.05469 |
|---|---|
| Unit Price with JCT: | ¥37.46016 |

