



27047.6 | |
|---|---|
DigiKey Part Number | 2080-27047.6-ND |
Manufacturer | |
Manufacturer Product Number | 27047.6 |
Description | MOTOR CONNECT TBGREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through (3), Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through (3), Isolated | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,814.00000 | ¥2,814 |
| 10 | ¥2,005.40000 | ¥20,054 |
| 25 | ¥1,784.64000 | ¥44,616 |
| 50 | ¥1,652.62000 | ¥82,631 |
| 100 | ¥1,546.56000 | ¥154,656 |
| Unit Price without JCT: | ¥2,814.00000 |
|---|---|
| Unit Price with JCT: | ¥3,095.40000 |

