
23306.6 | |
|---|---|
DigiKey Part Number | 2080-23306.6-ND |
Manufacturer | |
Manufacturer Product Number | 23306.6 |
Description | CABLE GLAND MULT 4.06MM PG11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Multiple Openings Brass, Nickel Plated PG11 Silver |
Category | Thread Length 0.240" (6.10mm) |
Manufacturer Conta-Clip, Inc. | Panel Hole Size 0.752" (19.1mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland - Multiple Openings | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥662.12000 | ¥33,106 |
| Unit Price without JCT: | ¥662.12000 |
|---|---|
| Unit Price with JCT: | ¥728.33200 |

