
23211.9 | |
---|---|
DigiKey Part Number | 2081-23211.9-ND |
Manufacturer | |
Manufacturer Product Number | 23211.9 |
Description | NPT 1" LOCKNUT NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | 1" NPT Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥714.00000 | ¥714 |
5 | ¥610.80000 | ¥3,054 |
10 | ¥574.00000 | ¥5,740 |
30 | ¥523.50000 | ¥15,705 |
50 | ¥502.90000 | ¥25,145 |
100 | ¥477.53000 | ¥47,753 |
250 | ¥448.01200 | ¥112,003 |
500 | ¥428.36800 | ¥214,184 |
1,000 | ¥410.76200 | ¥410,762 |
Unit Price without JCT: | ¥714.00000 |
---|---|
Unit Price with JCT: | ¥785.40000 |