



17100.9 | |
---|---|
DigiKey Part Number | 2080-17100.9-ND |
Manufacturer | |
Manufacturer Product Number | 17100.9 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥342.00000 | ¥342 |
10 | ¥245.70000 | ¥2,457 |
25 | ¥214.16000 | ¥5,354 |
50 | ¥193.96000 | ¥9,698 |
100 | ¥176.88000 | ¥17,688 |
300 | ¥155.85333 | ¥46,756 |
500 | ¥148.25400 | ¥74,127 |
1,000 | ¥139.79900 | ¥139,799 |
5,000 | ¥126.53100 | ¥632,655 |
Unit Price without JCT: | ¥342.00000 |
---|---|
Unit Price with JCT: | ¥376.20000 |