
OH320-CC-70103CF-020.0M | |
|---|---|
DigiKey Part Number | 222-OH320-CC-70103CF-020.0M-ND |
Manufacturer | |
Manufacturer Product Number | OH320-CC-70103CF-020.0M |
Description | XTAL OSC OCXO 20.000MHZ CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OH320-CC-70103CF-020.0M Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±1ppb |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 7-SMD, No Lead |
Type | Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm) |
Frequency | Height - Seated (Max) 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,082.00000 | ¥29,082 |
| 10 | ¥28,043.80000 | ¥280,438 |
| 25 | ¥27,836.08000 | ¥695,902 |
| 50 | ¥27,628.36000 | ¥1,381,418 |
| Unit Price without JCT: | ¥29,082.00000 |
|---|---|
| Unit Price with JCT: | ¥31,990.20000 |

