


CWX823-027.0M | |
|---|---|
DigiKey Part Number | CW451TR-ND - Tape & Reel (TR) CW451CT-ND - Cut Tape (CT) CW451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-027.0M |
Description | XTAL OSC XO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥723.00000 | ¥723 |
| 10 | ¥628.50000 | ¥6,285 |
| 25 | ¥594.36000 | ¥14,859 |
| 50 | ¥569.76000 | ¥28,488 |
| 100 | ¥546.20000 | ¥54,620 |
| 250 | ¥516.57200 | ¥129,143 |
| 500 | ¥508.52800 | ¥254,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥474.84200 | ¥474,842 |
| 2,000 | ¥455.28850 | ¥910,577 |
| 3,000 | ¥444.23733 | ¥1,332,712 |
| Unit Price without JCT: | ¥723.00000 |
|---|---|
| Unit Price with JCT: | ¥795.30000 |

