
55-00236 | |
|---|---|
DigiKey Part Number | 55-00236-ND |
Manufacturer | |
Manufacturer Product Number | 55-00236 |
Description | SENSOR CBL RECTANGULAR WIRE LEAD |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m | |
Base Product Number |

