
42-05002 | |
---|---|
DigiKey Part Number | 42-05002-ND |
Manufacturer | |
Manufacturer Product Number | 42-05002 |
Description | CONN M8 FML 4POS |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Size - Insert | M8 | |
Base Product Number |