
33UBBD-04SW11 | |
|---|---|
DigiKey Part Number | 33UBBD-04SW11-ND |
Manufacturer | |
Manufacturer Product Number | 33UBBD-04SW11 |
Description | CONN RCPT USB1.1 TYPEB 4POS VERT |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |




