
3043W2SXK99A60X | |
---|---|
DigiKey Part Number | 3043W2SXK99A60X-ND |
Manufacturer | |
Manufacturer Product Number | 3043W2SXK99A60X |
Description | CONN D-SUB HOUSING RCPT 43POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 43 (41 + 2 Power) Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 43 (41 + 2 Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 43W2 | |
Contact Type | Signal and Power | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥828.38000 | ¥41,419 |
Unit Price without JCT: | ¥828.38000 |
---|---|
Unit Price with JCT: | ¥911.21800 |