3036W4SCM99A10X
cms-photo-disclaimer
3036W4SCM99A10X
3036W4SCM99A10X
3036W4SCM99A10X

3036W4SCM99A10X

cms-digikey-product-number
626-2220-ND
cms-manufacturer
cms-manufacturer-product-number
3036W4SCM99A10X
cms-description
CONN D-SUB RCPT 36POS SOLDER CUP
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D) - 36W4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1¥5,071.00000¥5,071
10¥4,310.20000¥43,102
25¥4,040.28000¥101,007
50¥3,847.58000¥192,379
100¥3,664.06000¥366,406
250¥3,434.94400¥858,736
cms-manufacturer-standard-package
Unit Price without JCT:¥5,071.00000
Unit Price with JCT:¥5,578.10000