



3009W4SXK99A10X | |
|---|---|
DigiKey Part Number | 626-1928-ND |
Manufacturer | |
Manufacturer Product Number | 3009W4SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 (5 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥683.00000 | ¥683 |
| 10 | ¥580.50000 | ¥5,805 |
| 25 | ¥544.20000 | ¥13,605 |
| 50 | ¥518.18000 | ¥25,909 |
| 100 | ¥493.43000 | ¥49,343 |
| 250 | ¥462.52000 | ¥115,630 |
| 500 | ¥440.45400 | ¥220,227 |
| 1,000 | ¥419.44200 | ¥419,442 |
| 2,500 | ¥393.20640 | ¥983,016 |
| Unit Price without JCT: | ¥683.00000 |
|---|---|
| Unit Price with JCT: | ¥751.30000 |






















