
165X11949X | |
---|---|
DigiKey Part Number | 165X11949X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11949X |
Description | CONN BACKSHELL 37P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | ¥2,112.42500 | ¥84,497 |
Unit Price without JCT: | ¥2,112.42500 |
---|---|
Unit Price with JCT: | ¥2,323.66750 |