
165X03309A | |
|---|---|
DigiKey Part Number | 626-1901-ND |
Manufacturer | |
Manufacturer Product Number | 165X03309A |
Description | 9 POS HOOD LONG J.S UNC.4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,669.00000 | ¥1,669 |
| 10 | ¥1,417.30000 | ¥14,173 |
| 25 | ¥1,328.48000 | ¥33,212 |
| 50 | ¥1,265.08000 | ¥63,254 |
| 100 | ¥1,204.69000 | ¥120,469 |
| 300 | ¥1,114.87333 | ¥334,462 |
| 500 | ¥1,075.43800 | ¥537,719 |
| 1,000 | ¥1,024.16500 | ¥1,024,165 |
| Unit Price without JCT: | ¥1,669.00000 |
|---|---|
| Unit Price with JCT: | ¥1,835.90000 |


