
122A13289X | |
---|---|
DigiKey Part Number | 122A13289X-ND |
Manufacturer | |
Manufacturer Product Number | 122A13289X |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥1,576.11000 | ¥157,611 |
Unit Price without JCT: | ¥1,576.11000 |
---|---|
Unit Price with JCT: | ¥1,733.72100 |