
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,915.00000 | ¥29,915 |
| 5 | ¥29,308.20000 | ¥146,541 |
| 10 | ¥28,701.70000 | ¥287,017 |
| 25 | ¥28,095.12000 | ¥702,378 |
| 50 | ¥27,690.74000 | ¥1,384,537 |
| 100 | ¥27,286.35000 | ¥2,728,635 |
| 250 | ¥26,679.75200 | ¥6,669,938 |
| 500 | ¥26,275.36400 | ¥13,137,682 |
| 1,000 | ¥25,870.97000 | ¥25,870,970 |
| Unit Price without JCT: | ¥29,915.00000 |
|---|---|
| Unit Price with JCT: | ¥32,906.50000 |

