
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,407.00000 | ¥5,407 |
| 5 | ¥4,770.60000 | ¥23,853 |
| 10 | ¥4,268.70000 | ¥42,687 |
| 25 | ¥3,861.88000 | ¥96,547 |
| 50 | ¥3,687.46000 | ¥184,373 |
| 100 | ¥3,526.03000 | ¥352,603 |
| 250 | ¥3,245.10800 | ¥811,277 |
| 500 | ¥3,004.55200 | ¥1,502,276 |
| 1,000 | ¥2,896.37800 | ¥2,896,378 |
| Unit Price without JCT: | ¥5,407.00000 |
|---|---|
| Unit Price with JCT: | ¥5,947.70000 |

