PRA 100/30 BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA 100/30 BLUE

DigiKey Part Number
1835-PRA100/30BLUE-ND
Manufacturer
Manufacturer Product Number
PRA 100/30 BLUE
Description
BLUE 140VAC/0.5A TUBULAR PROXIMI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥819.00000¥819
10¥714.20000¥7,142
25¥675.40000¥16,885
100¥619.98000¥61,998
250¥585.50400¥146,376
500¥560.54800¥280,274
1,000¥536.54200¥536,542
2,500¥506.24520¥1,265,613
Manufacturers Standard Package
Unit Price without JCT:¥819.00000
Unit Price with JCT:¥900.90000