


DMC-25MM-25B | |
|---|---|
DigiKey Part Number | 4771-DMC-25MM-25B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-25MM-25B |
Description | RS232 DB25 M/M SHLD MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,023.00000 | ¥5,023 |
| 10 | ¥4,772.30000 | ¥47,723 |
| 50 | ¥4,521.10000 | ¥226,055 |
| 100 | ¥4,269.93000 | ¥426,993 |
| 250 | ¥4,018.75600 | ¥1,004,689 |
| 500 | ¥3,767.58400 | ¥1,883,792 |
| Unit Price without JCT: | ¥5,023.00000 |
|---|---|
| Unit Price with JCT: | ¥5,525.30000 |

