



AC-14-0425-OD | |
|---|---|
DigiKey Part Number | 4771-AC-14-0425-OD-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-0425-OD |
Description | OUTDOOR EXT PWR CRD NEMA 5-15P/R |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,609.00000 | ¥9,609 |
| 10 | ¥9,129.10000 | ¥91,291 |
| 20 | ¥8,648.85000 | ¥172,977 |
| 50 | ¥8,168.62000 | ¥408,431 |
| 100 | ¥7,686.82000 | ¥768,682 |
| 250 | ¥7,206.59200 | ¥1,801,648 |
| 500 | ¥6,726.36200 | ¥3,363,181 |
| Unit Price without JCT: | ¥9,609.00000 |
|---|---|
| Unit Price with JCT: | ¥10,569.90000 |

