



AC-02203-YE | |
|---|---|
DigiKey Part Number | 4771-AC-02203-YE-ND |
Manufacturer | |
Manufacturer Product Number | AC-02203-YE |
Description | EXTEN PWR CORD C14/C13 18AWG 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Yellow IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥960.00000 | ¥960 |
| 10 | ¥913.10000 | ¥9,131 |
| 20 | ¥864.10000 | ¥17,282 |
| 50 | ¥816.70000 | ¥40,835 |
| 100 | ¥769.31000 | ¥76,931 |
| 250 | ¥720.34400 | ¥180,086 |
| 500 | ¥672.95200 | ¥336,476 |
| Unit Price without JCT: | ¥960.00000 |
|---|---|
| Unit Price with JCT: | ¥1,056.00000 |

