Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRQC52C22-HF | |
|---|---|
DigiKey Part Number | 641-ACZRQC52C22-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRQC52C22-HF |
Description | DIODE ZENER 22V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.17700 | ¥50,885 |
| 10,000 | ¥9.21380 | ¥92,138 |
| 15,000 | ¥8.72293 | ¥130,844 |
| 25,000 | ¥8.17096 | ¥204,274 |
| 35,000 | ¥7.84397 | ¥274,539 |
| 50,000 | ¥7.52608 | ¥376,304 |
| 125,000 | ¥6.82853 | ¥853,566 |
| 250,000 | ¥6.63474 | ¥1,658,685 |
| Unit Price without JCT: | ¥10.17700 |
|---|---|
| Unit Price with JCT: | ¥11.19470 |



