RS507-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 235
Unit Price: ¥412.00000
Datasheet
RS507-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS507-G

DigiKey Part Number
641-1356-ND
Manufacturer
Manufacturer Product Number
RS507-G
Description
BRIDGE RECT 1PHASE 1KV 5A RS5
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole RS5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, RS-5
Supplier Device Package
RS5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes