
RS2GB-HF | |
|---|---|
DigiKey Part Number | 641-RS2GB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2GB-HF |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.67833 | ¥44,035 |
| 6,000 | ¥13.28600 | ¥79,716 |
| 9,000 | ¥12.57656 | ¥113,189 |
| 15,000 | ¥11.77853 | ¥176,678 |
| 21,000 | ¥11.30586 | ¥237,423 |
| 30,000 | ¥10.84637 | ¥325,391 |
| 75,000 | ¥9.83791 | ¥737,843 |
| 150,000 | ¥9.53744 | ¥1,430,616 |
| Unit Price without JCT: | ¥14.67833 |
|---|---|
| Unit Price with JCT: | ¥16.14616 |


