Zener Diode 6.8 V 100 mW ±4.93% Surface Mount 0201/DFN0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRZ6V8B-HF

DigiKey Part Number
641-1531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRZ6V8B-HF
Description
DIODE ZENER 6.8V 100MW 0201
Customer Reference
Detailed Description
Zener Diode 6.8 V 100 mW ±4.93% Surface Mount 0201/DFN0603
Datasheet
 Datasheet
EDA/CAD Models
CZRZ6V8B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±4.93%
Power - Max
100 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0201/DFN0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,078
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes