0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER52C33

DigiKey Part Number
CZRER52C33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER52C33
Description
DIODE ZENER 33V 150MW 503
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CZRER52C33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0503 (1308 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.25675¥53,027
8,000¥12.03188¥96,255
12,000¥11.40750¥136,890
20,000¥10.70570¥214,114
28,000¥10.28993¥288,118
40,000¥9.88585¥395,434
100,000¥8.99912¥899,912
Manufacturers Standard Package
Unit Price without JCT:¥13.25675
Unit Price with JCT:¥14.58243