
CGRM4007-G | |
|---|---|
DigiKey Part Number | 641-1330-2-ND - Tape & Reel (TR) 641-1330-1-ND - Cut Tape (CT) 641-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4007-G |
Description | DIODE STANDARD 1000V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4007-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51.00000 | ¥51 |
| 10 | ¥31.80000 | ¥318 |
| 100 | ¥21.26000 | ¥2,126 |
| 500 | ¥15.74000 | ¥7,870 |
| 1,000 | ¥13.95300 | ¥13,953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥8.37640 | ¥20,941 |
| 5,000 | ¥8.29740 | ¥41,487 |
| Unit Price without JCT: | ¥51.00000 |
|---|---|
| Unit Price with JCT: | ¥56.10000 |











