Parametric Equivalent

CDBHM290L-HF | |
|---|---|
DigiKey Part Number | CDBHM290L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBHM290L-HF |
Description | BRIDGE RECT 1PHASE 90V 2A MBS-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 90 V Surface Mount MBS-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 90 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 90 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥55.08867 | ¥165,266 |
| 6,000 | ¥51.03367 | ¥306,202 |
| 9,000 | ¥48.96789 | ¥440,711 |
| 15,000 | ¥47.68720 | ¥715,308 |
| Unit Price without JCT: | ¥55.08867 |
|---|---|
| Unit Price with JCT: | ¥60.59754 |


