CDBA220-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 62,967
Unit Price: ¥45.00000
Datasheet

Direct


Comchip Technology
In Stock: 19,839
Unit Price: ¥65.00000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11,893
Unit Price: ¥54.00000
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

CDBA220-G

DigiKey Part Number
641-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBA220-G
Description
DIODE SCHOTTKY 20V 2A DO214AC
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA220-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes