
BSS138ESL-HF | |
|---|---|
DigiKey Part Number | 641-BSS138ESL-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138ESL-HF |
Description | MOSFET N-CH 50V 0.36A DFN1006-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 150mW (Ta) Surface Mount DFN1006-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.60180 | ¥106,018 |
| 20,000 | ¥9.69320 | ¥193,864 |
| 30,000 | ¥9.23027 | ¥276,908 |
| 50,000 | ¥8.70992 | ¥435,496 |
| 70,000 | ¥8.40179 | ¥588,125 |
| 100,000 | ¥8.10233 | ¥810,233 |
| Unit Price without JCT: | ¥10.60180 |
|---|---|
| Unit Price with JCT: | ¥11.66198 |

