
MMBTA44-HF | |
|---|---|
DigiKey Part Number | 641-MMBTA44-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA44-HF |
Description | TRANS NPN 400V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 200 mA 50MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.53233 | ¥64,597 |
| 6,000 | ¥19.62250 | ¥117,735 |
| 9,000 | ¥18.64900 | ¥167,841 |
| 15,000 | ¥17.55487 | ¥263,323 |
| 21,000 | ¥16.90700 | ¥355,047 |
| 30,000 | ¥16.27717 | ¥488,315 |
| 75,000 | ¥15.34284 | ¥1,150,713 |
| Unit Price without JCT: | ¥21.53233 |
|---|---|
| Unit Price with JCT: | ¥23.68556 |


