
ATV06B8V5JB-HF | |
|---|---|
DigiKey Part Number | 641-ATV06B8V5JB-HFTR-ND - Tape & Reel (TR) 641-ATV06B8V5JB-HFCT-ND - Cut Tape (CT) 641-ATV06B8V5JB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B8V5JB-HF |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B8V5JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.67A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥75.10000 | ¥751 |
| 100 | ¥48.33000 | ¥4,833 |
| 500 | ¥36.79000 | ¥18,395 |
| 1,000 | ¥33.06300 | ¥33,063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.32467 | ¥84,974 |
| 6,000 | ¥25.93733 | ¥155,624 |
| 9,000 | ¥24.72122 | ¥222,491 |
| 15,000 | ¥23.35440 | ¥350,316 |
| 21,000 | ¥22.54490 | ¥473,443 |
| 30,000 | ¥21.75830 | ¥652,749 |
| 75,000 | ¥21.45923 | ¥1,609,442 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

