
SMF16CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF16CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF16CA-HF |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.69A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.69A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.16633 | ¥42,499 |
| 6,000 | ¥12.81467 | ¥76,888 |
| 9,000 | ¥12.12556 | ¥109,130 |
| 15,000 | ¥11.35080 | ¥170,262 |
| 21,000 | ¥10.89195 | ¥228,731 |
| 30,000 | ¥10.44580 | ¥313,374 |
| 75,000 | ¥9.46657 | ¥709,993 |
| 150,000 | ¥9.12277 | ¥1,368,415 |
| Unit Price without JCT: | ¥14.16633 |
|---|---|
| Unit Price with JCT: | ¥15.58296 |

