
ASMBJ45CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ45CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ45CA-HF |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.25800 | ¥75,774 |
| 6,000 | ¥23.08250 | ¥138,495 |
| 9,000 | ¥21.97389 | ¥197,765 |
| 15,000 | ¥20.72807 | ¥310,921 |
| 21,000 | ¥19.99033 | ¥419,797 |
| 30,000 | ¥19.27330 | ¥578,199 |
| 75,000 | ¥18.66020 | ¥1,399,515 |
| Unit Price without JCT: | ¥25.25800 |
|---|---|
| Unit Price with JCT: | ¥27.78380 |

