
ASMAJ120CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ120CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ120CA-HF |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.91820 | ¥84,591 |
| 10,000 | ¥15.45530 | ¥154,553 |
| 15,000 | ¥14.70980 | ¥220,647 |
| 25,000 | ¥13.87204 | ¥346,801 |
| 35,000 | ¥13.37583 | ¥468,154 |
| 50,000 | ¥12.89366 | ¥644,683 |
| 125,000 | ¥12.44014 | ¥1,555,018 |
| Unit Price without JCT: | ¥16.91820 |
|---|---|
| Unit Price with JCT: | ¥18.61002 |

